Skip to content

Orion Fans OA109AP-11-3WB

AC Fan, 115V, 0.17/0.18A, 120x120x38mm, 51CFM, 8W, 25dBA, 1600RPM, Wire Leads

Mfr. Part #: OA109AP-11-3WB / RS Stock #: 70103505

Orion Fans

Orion Fans OA109AP-11-3WB

Mfr. Part #: OA109AP-11-3WB
RS Stock #: 70103505

Description

AC Fan, 115V, 0.17/0.18A, 120x120x38mm, 51CFM, 8W, 25dBA, 1600RPM, Wire Leads

In Stock:

2

Price

Qty.

Standard Price

1

$22.73

10

$21.59

25

$20.45

50

$19.32

100

$18.18

250

$17.04

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
52 CFM
Approximate Size
4.7 x 4.7 in ; 120 x 120 mm
Approximate Thickness
1.5 in ; 38 mm
Bearing Type
Ball
Configuration
Square
Current Rating
0.18 A
Fan Type
AC
Frequency
50 Hz ; 60 GHz
Material
Aluminum ; UL 94 V-0 Plastic
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-20 °C
Noise Level
25 dBA
Power Rating
8 W
Rotation
CCW Degree(s)
RPM
1600 RPM
Series
Special Features
All Metal
Speed
1600 RPM
Static Pressure
0.13 In (H2O)
Termination
Wire Leads
Voltage Rating
115 V
Weight
1.2 lbs

Overview

Orion heavy-duty AC fans are in use worldwide in all types of applications. Designed and manufactured to exacting UL, cUL, TÜV and/or VDE approvals. Check out Orion's smallest AC fans — the OA60AP Series.
Features:
  • Aluminum Die Cast Frames
  • Low Noise
  • 60,000 Hour Life Expectancy
  • UL, cUL, TÜV, and VDE Standards
  • Super Efficient
  • Exceptional Value