Skip to content

Orion Fans OA109LFG221T

Louvered Filter Fan Guard Kit with 109 mm Fan Installed, 230V

Mfr. Part #: OA109LFG221T / RS Stock #: 70371539

Orion Fans

Orion Fans OA109LFG221T

Mfr. Part #: OA109LFG221T
RS Stock #: 70371539

Description

Louvered Filter Fan Guard Kit with 109 mm Fan Installed, 230V

In Stock:

9

Price

Qty.

Standard Price

1

$54.37

10

$51.65

25

$48.93

50

$46.21

100

$43.49

250

$40.78

Additional Inventory

  • Tariff fees have been added to the base price of this product
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
106 CFM
Bearing Type
Ball
Configuration
Square
Current Rating
0.08 A
Fan Type
AC
Frequency
60 Hz
Grille Size
148.5 x 148.5 x 76.5 mm
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-20 °C
Noise Level
46 dB
Power Rating
15 W
Series
Special Features
All Metal
Speed
3100 RPM
Static Pressure
0.32 In (H2O)
Temperature Range
-20 to 70 C
Termination
Terminals
Voltage Rating
230 VAC
Weight
1.54 lbs

Overview

Frame: Diecast Aluminum
Impeller: PBT, UL94V-O plastic
Connection: Terminals
Motor: AC shaded pole, impedance protected
Bearing System: Dual Ball
Insulation Resistance: >100M ohm between leadwire and frame (500 VDC)
Dielectric Strength: 1 min at 1500 VAC, 50/60Hz