Skip to content

Orion Fans OA109LFGS221T

Louvered Filter Fan Hinged Guard Kit with 109 mm Fan Installed, 230V

Mfr. Part #: OA109LFGS221T / RS Stock #: 71085161

Orion Fans

Orion Fans OA109LFGS221T

Mfr. Part #: OA109LFGS221T
RS Stock #: 71085161

Description

Louvered Filter Fan Hinged Guard Kit with 109 mm Fan Installed, 230V

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$41.10

10

$39.04

25

$36.99

50

$34.93

100

$32.88

250

$30.82

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
106 CFM
Bearing Type
Ball
Grille Size
156 x 156 x 76.8 mm
Noise Level
46 dB
Power Rating
15 W
Series
Speed
3100 RPM
Static Pressure
0.32 In (H2O)
Voltage Rating
230 VAC
Weight
1.5 lbs