Skip to content

Orion Fans OA125AP-11/22-1WB

AC Fan, 115/230V, 120x120x25mm,81CFM, 13W,32dBA, 2900RPM,Wire Leads

Mfr. Part #: OA125AP-11/22-1WB / RS Stock #: 70103685

Orion Fans

Orion Fans OA125AP-11/22-1WB

Mfr. Part #: OA125AP-11/22-1WB
RS Stock #: 70103685

Description

AC Fan, 115/230V, 120x120x25mm,81CFM, 13W,32dBA, 2900RPM,Wire Leads

In Stock:

1928

Price

Qty.

Standard Price

1

$13.71

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
75 CFM
Alternate Mfr Part Number
OA125AP-11/22-1
Approximate Size
4.7 x 4.7 in ; 120 x 120 mm
Approximate Thickness
1 in ; 26 mm
Bearing Type
Ball
Configuration
Square
Fan Type
AC
Frequency
50 Hz ; 60 GHz
Material
Aluminum ; UL 94 V-0 Plastic
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-20 °C
Noise Level
37 dBA
Power Rating
13 W
Rotation
CW Degree(s)
RPM
2950 RPM
Size
4.7 x 1 (120 x 25) In. (mm)
Special Features
Tachometer
Speed
2900 RPM
Static Pressure
0.29 In (H2O)
Termination
Wire Leads
Type
Square
Voltage Rating
115/230 V
Weight
0.82 lbs

Overview

Dual voltage fans are the perfect solution for manufacturers that ship products internationally. Configure for use with 110 or 220 V.