Skip to content

Orion Fans OA125AP-11-3WB

AC Fan, 120x120x25mm, 115VAC, 11W, 2000RPM, 53CFM, 33dB, Dual Ball, Leadwire

Mfr. Part #: OA125AP-11-3WB / RS Stock #: 70859159

Orion Fans

Orion Fans OA125AP-11-3WB

Mfr. Part #: OA125AP-11-3WB
RS Stock #: 70859159

Description

AC Fan, 120x120x25mm, 115VAC, 11W, 2000RPM, 53CFM, 33dB, Dual Ball, Leadwire

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

500

$20.94

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 500
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
53 CFM
Approximate Size
4.7 x 4.7 in ; 120 x 120 mm
Approximate Thickness
1 in ; 26 mm
Bearing Type
Ball
Configuration
Square
Fan Type
AC
Material
Aluminum ; UL 94 V-0 Plastic
Noise Level
33 dBA
Power Rating
11 W
RPM
2000 RPM
Series
Static Pressure
0.11 In (H2O)
Termination
Wire Leads
Voltage Rating
115 V
Weight
0.73 lbs