Skip to content

Orion Fans OA180ANL-11-1WB1856

AC Fan, All Metal, 180x180x65mm, 115VAC, 80W, 3250RPMS, 400CFM, 65dB, Leadwire

Mfr. Part #: OA180ANL-11-1WB1856 / RS Stock #: 70289138

Orion Fans

Orion Fans OA180ANL-11-1WB1856

Mfr. Part #: OA180ANL-11-1WB1856
RS Stock #: 70289138

Description

AC Fan, All Metal, 180x180x65mm, 115VAC, 80W, 3250RPMS, 400CFM, 65dB, Leadwire

In Stock:

1

Price

Qty.

Standard Price

1

$108.94

10

$103.49

25

$98.04

50

$92.60

100

$87.15

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
400 CFM
Approximate Size
7.1 x 7.1 in ; 180 x 180 mm
Approximate Thickness
2.6 in ; 66 mm
Bearing Type
Ball
Configuration
Square
Duty Type
Harsh Environment
Fan Type
AC
Frequency
50 Hz ; 60 GHz
IP Rating
IP56
Material
Aluminum ; Metal Alloy
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-30 °C
Noise Level
65 dBA
Power Rating
80 W
Rotation
CCW Degree(s)
RPM
3250 RPM
Size
7.1 x 2.56 (180 x 65) In. (mm)
Special Features
All Metal
Speed
3250 RPM
Static Pressure
0.8 In (H2O)
Temperature Range
-30 to 80 C
Termination
Wire Leads
Type
Square
Voltage Rating
115 V
Weight
3.75 lbs

Overview

Orion's all metal fans are ideal for military, chemical, process control and industrial applications. Since plastic fan blades can be susceptible to severe conditions such as high temperatures or chemical gases, metal fan blades are preferred in harsh environment applications for their durability. For harsh environment involving dust, moisture and other contaminants which may come in direct contact with fans, the IP55-rated sealing ensures safe, reliable operation and an extended operating life of the device.