Skip to content

Orion Fans OA254AN-11-1WBXC

AC Fan, 115V, 254x89mm,Round,850CFM,75W,69dBA, 2700RPM,Wire Leads

Mfr. Part #: OA254AN-11-1WBXC / RS Stock #: 70243689

Orion Fans

Orion Fans OA254AN-11-1WBXC

Mfr. Part #: OA254AN-11-1WBXC
RS Stock #: 70243689

Description

AC Fan, 115V, 254x89mm,Round,850CFM,75W,69dBA, 2700RPM,Wire Leads

In Stock:

6

Price

Qty.

Standard Price

1

$104.36

10

$99.15

25

$93.93

50

$88.71

100

$83.49

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
1050 CFM
Approximate Size
10 x 10 in ; 254 x 254 mm
Approximate Thickness
3.5 in ; 89 mm
Bearing Type
Ball
Configuration
Round
Fan Type
AC
Frequency
50 Hz ; 60 GHz
Material
Aluminum ; UL 94 V-0 Plastic
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-20 °C
Noise Level
70.2 dBA
Power Rating
75 W
RPM
3175 RPM
Series
Size
10 x 3.5 (254 x 89) In. (mm)
Speed
2700 RPM
Static Pressure
1.1 In (H2O)
Termination
Wire Leads
Type
Round
Voltage Rating
115 V
Weight
5.4 lbs

Overview

Features:
  • Aluminum Die Cast Frames
  • Low Noise
  • 60,000+ Hour Life Expectancy (L10)
  • UL, cUL, TÜV and VDE Approvals
  • Super Efficient
  • Capacitor Driven