Skip to content

Orion Fans OA60AP-11-1WB

AC Fan, 115V,50/60Hz,60x60x30mm, 11CFM,4W, 28dBA,Wire Leads

Mfr. Part #: OA60AP-11-1WB / RS Stock #: 70103287

Orion Fans

Orion Fans OA60AP-11-1WB

Mfr. Part #: OA60AP-11-1WB
RS Stock #: 70103287

Description

AC Fan, 115V,50/60Hz,60x60x30mm, 11CFM,4W, 28dBA,Wire Leads

In Stock:

216

Price

Qty.

Standard Price

1

$27.70

10

$26.32

25

$24.93

50

$23.55

100

$22.16

250

$20.78

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
11 CFM
Approximate Size
2.4 x 2.4 in ; 60 x 60 mm
Approximate Thickness
1.2 in ; 31 mm
Bearing Type
Ball
Configuration
Square
Fan Type
AC
Frequency
50 Hz ; 60 GHz
Material
Aluminum ; UL 94 V-0 Plastic
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-20 °C
Noise Level
28 dBA
Power Rating
4 W
Rotation
CW Degree(s)
RPM
3100 RPM
Series
Size
2.36 x 1.18 (60 x 30) In. (mm)
Speed
3100 RPM
Static Pressure
0.11 In (H2O)
Termination
Wire Leads
Type
Square
Voltage Rating
115 V
Weight
0.31 lbs

Overview

Orion heavy-duty AC fans are in use worldwide in all types of applications. Designed and manufactured to exacting UL, cUL, TÜV and/or VDE approvals. Check out Orion's smallest AC fans — the OA60AP Series.
Features:
  • Aluminum Die Cast Frames
  • Low Noise
  • 60,000 Hour Life Expectancy
  • UL, cUL, TÜV, and VDE Standards
  • Super Efficient
  • Exceptional Value