Skip to content

Orion Fans OD280-12MB

DC Fan,Square, 280X89mm, 12V,Wire Leads,950CFM

Mfr. Part #: OD280-12MB / RS Stock #: 70834033

Orion Fans

Orion Fans OD280-12MB

Mfr. Part #: OD280-12MB
RS Stock #: 70834033

Description

DC Fan,Square, 280X89mm, 12V,Wire Leads,950CFM

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

6

$321.30

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 6
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
950 CFM
Approximate Size
11 x 11 in ; 280 x 280 mm
Approximate Thickness
3.5 in ; 89 mm
Bearing Type
Dual Ball
Configuration
Square
Fan Type
DC
Noise Level
56 dBA
Series
Termination
Wire Leads
Voltage Rating
12 V