Skip to content

Orion Fans ODB1232-24LB

DC Blower,120X32mm,24V,Ball Bearing,25CFM

Mfr. Part #: ODB1232-24LB / RS Stock #: 70820403

Orion Fans

Orion Fans ODB1232-24LB

Mfr. Part #: ODB1232-24LB
RS Stock #: 70820403

Description

DC Blower,120X32mm,24V,Ball Bearing,25CFM

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

500

$20.75

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 500
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
30 CFM
Bearing Type
Ball
Blower Type
Centrifugal
Configuration
Scroll
Noise Level
48.6 dBA
Power Rating
7.2 W
Series
Size
120.5 x 120.5 x 33 mm
Speed
2700 RPM
Static Pressure
0.49 In. (H2O)
Termination
Wire Leads
Voltage Rating
48 VDC
Weight
0.57 lbs

Overview

Orion ODB1232 Series – DC Blower: 12, 24, and 48V:

Features:
  • Frame & Impeller: PBT, UL94V-0 Thermoplastic
  • Power Connection: Two lead wires 300mm (12”)
  • Life Expectancy (L10): Ball Bearing 60,000 hrs | Sleeve Bearing 30,000 hrs
  • Motor: Brushless DC, polarity protected, locked rotor protected (current limited), auto restart
  • Insulation Resistance: Min. 10M at 500VDC
  • Dielectric Strength: 1 minute at 500VAC / 1 second, max leakage 500 microamp
  • Operating Temperature: Ball Bearing -20C ~ +80C Sleeve Bearing -10C ~ +50C