Skip to content

Orion Fans ODB600-48HB

DC Blower,120X31mm,48V,Ball Bearing,35CFM

Mfr. Part #: ODB600-48HB / RS Stock #: 70859454

Orion Fans

Orion Fans ODB600-48HB

Mfr. Part #: ODB600-48HB
RS Stock #: 70859454

Description

DC Blower,120X31mm,48V,Ball Bearing,35CFM

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$28.53

10

$27.10

25

$25.68

50

$24.25

100

$22.82

250

$21.40

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
30 CFM
Bearing Type
Ball
Blower Type
Centrifugal
Noise Level
48.6 dBA
Power Rating
7.2 W
Series
Size
126 x 126 x 33 mm
Speed
2750 RPM
Static Pressure
0.53 In. (H2O)
Termination
Wire Leads
Voltage Rating
12 VDC
Weight
0.8 lbs