Skip to content

PacTec HRP-9VB-000-K

Kit, Enclosure, ABS-94HB, Black, 5.4 in., 0.9 in., 3.2 in.

Mfr. Part #: HRP-9VB-000-K / RS Stock #: 70079978

PacTec

PacTec HRP-9VB-000-K

Mfr. Part #: HRP-9VB-000-K
RS Stock #: 70079978

Description

Kit, Enclosure, ABS-94HB, Black, 5.4 in., 0.9 in., 3.2 in.

In Stock:

8

Price

Qty.

Standard Price

1

$7.27

5

$6.69

10

$6.40

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
0.9 in
Approximate Height
5.4 in
Approximate Width
3.2 in
Body Material
ABS Thermoplastic
Color
Black
Finish
Black
Material
Acrylonitrile butadiene styrene ; ABS
Mounting Type
Handheld
Series
Size
Xtra Small in
Special Features
Battery Door
Type
Ergonomic

Overview

HRP Series Electronic Enclosures

Handheld enclosures. Options include removable panels, battery compartments and recessed areas for labels. ABS 94HB.
The width of the material is 3.2 "