Skip to content

Paladin Tools PA1554

CRIMPER ECON RJ45/RJ11 AMP CLAMS

Mfr. Part #: PA1554 / RS Stock #: 70199561

Paladin Tools

Paladin Tools PA1554

Mfr. Part #: PA1554
RS Stock #: 70199561

Description

CRIMPER ECON RJ45/RJ11 AMP CLAMS

Out of Stock

Price

Qty.

Standard Price

1

$54.68

5

$51.95

10

$50.31

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Manual
Application
28 to 22 AWG
Connector Style
AMP™
Connector Type
RJ11 ; RJ12 ; RJ45
Handle Color
Orange
Type
Modular Plug
UPC Code
769328110739
Wire Size
22-28 AWG

Overview

  • Ratcheted design
  • Crimps 6-position RJ11/RJ12 connectors
  • Crimps 8-position RJ45 connectors
  • Crimps 28-22 AWG telephone and data cables