Skip to content

Panasonic Electronic Components 16SVP56M

Capacitor, Aluminum Organic Polymer, 16VDC,56uF,45mohm,8x7mm,T&R

Mfr. Part #: 16SVP56M / RS Stock #: 70324209

Panasonic Electronic Components

Panasonic Electronic Components 16SVP56M

Mfr. Part #: 16SVP56M
RS Stock #: 70324209

Description

Capacitor, Aluminum Organic Polymer, 16VDC,56uF,45mohm,8x7mm,T&R

In Stock:

1000

Price

Qty.

Standard Price

2

$1.41

10

$1.30

20

$1.24

200

$1.13

500

$1.06

1000

$0.92

Additional Inventory

Minimum Qty: 2
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
56 uF
Capacitance Range
1 to 99 uF
Case Size
Dia. 0.315 x L 0.272 in ; Dia. 8 x L 6.9 mm
Element Material
Aluminum Organic
ESR
45 mOhms
Mounting Type
PCB Mount
Series
Termination
SMD
Tolerance
20% %
Voltage Rating
16 VDC

Overview

Features:
  • Large Capacitance (1000 ?F Max.)
  • High Voltage (50 VDC Max.)
  • 105°C at 5000 Hours
  • Temperature Range: -55°C to +105°C
  • Tolerance: 20%