Skip to content

Panasonic Electronic Components 4SEPC680M+TS

Capacitor, Aluminum Organic Polymer, 4VDC,680uF,7mohm,8x13mm,T&A Box

Mfr. Part #: 4SEPC680M+TS / RS Stock #: 70324127

Panasonic Electronic Components

Panasonic Electronic Components 4SEPC680M+TS

Mfr. Part #: 4SEPC680M+TS
RS Stock #: 70324127

Description

Capacitor, Aluminum Organic Polymer, 4VDC,680uF,7mohm,8x13mm,T&A Box

In Stock:

794

Price

Qty.

Standard Price

1

$1.16

Additional Inventory

  • Tariff fees have been added to the base price of this product
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
680 uF
Capacitance Range
100 to 999 uF
Configuration
Radial
Element Material
Aluminum Organic
Mounting Type
PCB Mount
Series
Termination
Through Hole
Tolerance
20% %
Voltage Rating
4 VDC