Skip to content

Panasonic Electronic Components BR1225

Battery,Non-Rechargeable,Coin/Button,Lithium Poly-Carbon Monofluoride,3VDC,48mAh

Mfr. Part #: BR1225 / RS Stock #: 70196996

Panasonic Electronic Components

Panasonic Electronic Components BR1225

Mfr. Part #: BR1225
RS Stock #: 70196996

Description

Battery,Non-Rechargeable,Coin/Button,Lithium Poly-Carbon Monofluoride,3VDC,48mAh

RoHS Exempt RoHS Exempt

Hazardous Material Hazardous Material

In Stock:

3387

Price

Qty.

Standard Price

1

$1.38

10

$1.32

25

$1.30

50

$1.27

100

$1.24

250

$1.21

Additional Inventory

On order:

200

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Exempt RoHS Exempt

Hazardous Material Hazardous Material

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
LITH-2 PANA
Battery Voltage
3 V
Capacity
48 VA
Chemical System
Lithium Poly-Carbon Monoflouride
Operating Temperature
-22 to 176 °F
Primary Type
Non-Rechargeable
Product Header
BR Series Coin Type Lithium Poly-Carbonmonofluoride Battery
Tab Type
Coin/Button Batteries
Termination
Pressure Contact
Voltage Rating
3 V
Weight
0.028 oz

Overview

LITHIUM - Coin Type Coin type lithium batteries are high energy, high reliability batteries for a variety of applications. The full 3 volts in these high energy density batteries is about twice that of conventional dry batteries. Panasonic coin type lithium batteries are available in two types: poly-carbonmonofluoride lithium batteries (BR series) for uses that require extended reliability and safety, and manganese dioxide lithium batteries (CR series) for uses that require high voltage and strong load pulse characteristics.
Features
  • High Voltage of 3 Volts — Twice That of Conventional Dry Batteries
  • Extremely Small Self-Discharge for Long Service and Shelf Life
  • Temperature Range : -40°C to 125°C