Skip to content

Panasonic Electronic Components ECA-1HM102

Capacitor,Alum Lytic,Cap 1000 uF,Tol 20%,Vol-Rtg 50 VDC,Radial,12.5x25,Bulk

Mfr. Part #: ECA-1HM102 / RS Stock #: 70255868

Panasonic Electronic Components

Panasonic Electronic Components ECA-1HM102

Mfr. Part #: ECA-1HM102
RS Stock #: 70255868

Description

Capacitor,Alum Lytic,Cap 1000 uF,Tol 20%,Vol-Rtg 50 VDC,Radial,12.5x25,Bulk

In Stock:

664

Price

Qty.

Standard Price

3

$0.99

15

$0.91

30

$0.84

300

$0.77

750

$0.69

3000

$0.61

Additional Inventory

Minimum Qty: 3
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
1000 uF
Capacitance Range
1000 to 9999 uF
Case Size
Dia. 0.492 x L 0.984 in ; Dia. 12.5 x L 25 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Diameter
0.6 mm
Lead Spacing
0.197 in mm ; 5 mm mm
Life
2000 Hours
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Packaging
Bulk
Ripple Current
1.05 A
Series
Termination
Through Hole
Tolerance
20% %
Voltage Rating
50 VDC

Overview

Features:
  • Endurance: 85°C, 2000 Hours
  • Temperature Range: -40°C to +85°C (Capacitance Range: 0.1 ?F to 22000 ?F and Voltage Range: 6.3 VDC to 100 VDC), -25°C to +85°C (Capacitance Range: 1 ?F to 470 ?F and Voltage Range: 160 VDC to 450 VDC)
  • Tolerance: ±20%
  • Smaller than Series SU