Skip to content

Panasonic Electronic Components ECQ-E1225KF

Capacitor,Polyester Met,Cap 2.2 uF,Tol 10%,Vol-Rtg 100 VDC,Radial,Straight,Bulk

Mfr. Part #: ECQ-E1225KF / RS Stock #: 70259986

Panasonic Electronic Components

Panasonic Electronic Components ECQ-E1225KF

Mfr. Part #: ECQ-E1225KF
RS Stock #: 70259986

Description

Capacitor,Polyester Met,Cap 2.2 uF,Tol 10%,Vol-Rtg 100 VDC,Radial,Straight,Bulk

In Stock:

898

Price

Qty.

Standard Price

1

$0.52

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
2.2 uF
Capacitance Range
0.001 to 9999 uF
Configuration
Radial
Element Material
Polyester Metallized
Lead Diameter
0.8 mm
Lead Spacing
15 mm
Lead Type
Straight
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Packaging
Bulk
Series
Termination
Through Hole
Tolerance
10% %
Voltage Rating
100 VDC

Overview

Features:
  • Capacitance Range: 0.001 to 10 ?F
  • Self-Healing Property
  • Excellent Electrical Characteristics
  • Flame Retardant Epoxy Resin Coating