Skip to content

Panasonic Electronic Components ECW-U1104KC9

Capacitor,Polyethylene Metallized,Cap 0.1 uF,Tol 10%,Vol-Rtg 100 VDC,SMT,2416,TR

Mfr. Part #: ECW-U1104KC9 / RS Stock #: 70260428

Panasonic Electronic Components

Panasonic Electronic Components ECW-U1104KC9

Mfr. Part #: ECW-U1104KC9
RS Stock #: 70260428

Description

Capacitor,Polyethylene Metallized,Cap 0.1 uF,Tol 10%,Vol-Rtg 100 VDC,SMT,2416,TR

In Stock:

8800

Price

Qty.

Standard Price

2

$1.47

10

$1.36

20

$1.30

200

$1.18

500

$1.11

1000

$0.96

Additional Inventory

Minimum Qty: 2
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
0.1 uF
Capacitance Range
0.001 to 9999 uF
Case Code
D1
Case Size
2416 ; 6041
Element Material
Polyethylene Metallized
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Packaging
Tape & Reel
Special Features
Stacked
Termination
SMD
Tolerance
10% %
Voltage Rating
100 VDC

Overview

Features:
  • Simple Mold-Less Construction
  • Small Size
  • For Reflow Soldering