Skip to content

Panasonic Electronic Components EEA-GA1V220

Capacitor,Alum Electrolytic,Cap 22 uF,Tol 20%,Vol-Rtg 35 VDC,Radial,6.3x7,Bulk

Mfr. Part #: EEA-GA1V220 / RS Stock #: 70256169

Panasonic Electronic Components

Panasonic Electronic Components EEA-GA1V220

Mfr. Part #: EEA-GA1V220
RS Stock #: 70256169

Description

Capacitor,Alum Electrolytic,Cap 22 uF,Tol 20%,Vol-Rtg 35 VDC,Radial,6.3x7,Bulk

In Stock:

2084

Price

Qty.

Standard Price

1

$0.13498

5

$0.12823

10

$0.12148

50

$0.10798

100

$0.09449

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
22 uF
Capacitance Range
1 to 99 uF
Case Size
Dia. 0.248 x L 0.276 in ; Dia. 6.3 x L 7 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Diameter
0.45 mm
Lead Spacing
0.098 in mm ; 2.5 mm mm
Lead Type
Straight
Life
1000 Hours
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Packaging
Bulk
Ripple Current
0.07 A
Series
Termination
Through Hole
Tolerance
20% %
Voltage Rating
35 VDC

Overview

Features:
  • Capacitance Range: 0.1 µF to 220 µF
  • Voltage Range: 10 VDC to 50 VDC
  • Endurance: 105°C, 1000 Hours
  • Temperature Range: -55°C to +105°C
  • Tolerance: 20%