Skip to content

Panasonic Electronic Components EEE-FC1H1R0R

Capacitor,Alum Electrolytic,Cap 1 uF,Tol 20%,Vol-Rtg 50 VDC,SMT,4x5.4,Cut Tape

Mfr. Part #: EEE-FC1H1R0R / RS Stock #: 70258107

Panasonic Electronic Components

Panasonic Electronic Components EEE-FC1H1R0R

Mfr. Part #: EEE-FC1H1R0R
RS Stock #: 70258107

Description

Capacitor,Alum Electrolytic,Cap 1 uF,Tol 20%,Vol-Rtg 50 VDC,SMT,4x5.4,Cut Tape

In Stock:

1965

Price

Qty.

Standard Price

1

$0.11613

5

$0.11109

10

$0.10647

25

$0.1022

50

$0.09827

100

$0.09463

250

$0.09125

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
1 uF
Capacitance Range
1 to 99 uF
Case Code
B
Case Size
Dia. 0.157 x L 0.213 in ; Dia. 4 x L 5.4 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
ESR
5 Ohms
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Packaging
Cut Tape
Ripple Current
0.03 A
Series
Termination
SMD
Tolerance
20% %
Voltage Rating
50 VDC

Overview

Features:
  • Capacitance Range: 1 ?F to 1500 ?F
  • Voltage Range: 6.3 VDC to 50 VDC
  • Endurance: 105°C, 1000 Hours
  • Low Impedance (1/2 for HA Series)
  • Temperature Range: -40°C to 105°C
  • Tolerance: ±20%