Skip to content

Panasonic Electronic Components EEE-HA1E221P

Capacitor,Alum Electrolytic,Cap 220 uF,Tol 20%,Vol-Rtg 25 VDC,SMT,10x10.2,TR

Mfr. Part #: EEE-HA1E221P / RS Stock #: 70258435

Panasonic Electronic Components

Panasonic Electronic Components EEE-HA1E221P

Mfr. Part #: EEE-HA1E221P
RS Stock #: 70258435

Description

Capacitor,Alum Electrolytic,Cap 220 uF,Tol 20%,Vol-Rtg 25 VDC,SMT,10x10.2,TR

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

500

$0.36619

Additional Inventory

  • Tariff fees have been added to the base price of this product
Minimum Qty: 500
Multiples Of: 500
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
220 uF
Capacitance Range
100 to 999 uF
Case Code
G
Case Size
Dia. 10 x L 10.2 mm
Element Material
Aluminum Electrolytic
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-40 °C
Packaging
Tape & Reel
Ripple Current
0.19 A
Series
Termination
SMD
Tolerance
20% %
Voltage Rating
25 VDC

Overview

Features:
  • Capacitance Range: 0.1 ?F to 1500 ?F
  • Voltage Range: 6.3 VDC to 100 VDC
  • Endurance: 105°C, 1000 Hours
  • Temperature Range: -40°C to +105°C
  • Tolerance: ±20%