Skip to content

Panasonic Electronic Components EEE-TG2A100P-Cut Tape

Capacitor,Alum Electrolytic,Cap 10 uF,Tol 20%,Vol-Rtg 100 VDC,SMT,8x10.2,CT

Mfr. Part #: EEE-TG2A100P-Cut Tape / RS Stock #: 70258629

Panasonic Electronic Components

Panasonic Electronic Components EEE-TG2A100P-Cut Tape

Mfr. Part #: EEE-TG2A100P-Cut Tape
RS Stock #: 70258629

Description

Capacitor,Alum Electrolytic,Cap 10 uF,Tol 20%,Vol-Rtg 100 VDC,SMT,8x10.2,CT

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

500

$0.56355

2500

$0.53537

5000

$0.5072

50000

$0.47902

125000

$0.45084

500000

$0.42266

Additional Inventory

Minimum Qty: 500
Multiples Of: 500
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
10 uF
Capacitance Range
1 to 99 uF
Case Code
F
Case Size
Dia. 0.315 x L 0.402 in ; Dia. 8 x L 10.2 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
ESR
1.3 Ohms
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Packaging
Cut Tape
Ripple Current
0.07 A
Termination
SMD
Tolerance
20% %
Voltage Rating
100 VDC

Overview

Features:
  • Capacitance Range: 10 ?F to 4700 ?F
  • Voltage Range: 10 VDC to 100 VDC
  • Endurance: 125°C, 1000 Hours to 2000 Hours
  • Temperature Range: -40°C to +125°C
  • Tolerance: ±20%
  • Miniaturized: (40% Less Than TA Series)
  • Low ESR (Low Temp)