Skip to content

Panasonic Electronic Components EEEFK0J471AP

Capacitor;Alum Electrolytic;Cap 470uF;Tol 20%;Vol-Rtg 6.3VDC;SMT;Hi-Temp Reflow

Mfr. Part #: EEEFK0J471AP / RS Stock #: 70068087

Panasonic Electronic Components

Panasonic Electronic Components EEEFK0J471AP

Mfr. Part #: EEEFK0J471AP
RS Stock #: 70068087

Description

Capacitor;Alum Electrolytic;Cap 470uF;Tol 20%;Vol-Rtg 6.3VDC;SMT;Hi-Temp Reflow

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

5

$0.44639

25

$0.42407

50

$0.40175

500

$0.37943

1250

$0.35712

5000

$0.3348

Additional Inventory

Can ship in 10 days:

585

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 5
Multiples Of: 5
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
470 uF
Capacitance Range
100 to 999 uF
Element Material
Aluminum Electrolytic
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Special Features
High Temperature
Termination
SMD
Tolerance
20% %
Voltage Rating
6.3 VDC

Overview

Features
?Endurance: 2000 hr at 105°C
  • Low Impedance (40% to 60% Less Than FC Series) Miniaturized (30% to 50% Less Than FC Series)
  • Vibration-Proof Product Available Upon Request. (?8?)