Skip to content

Panasonic Electronic Components EEEHD1V470AP

Capacitor;Aluminum Electrolytic;Ecap SMT 47uF 35V F Case

Mfr. Part #: EEEHD1V470AP / RS Stock #: 70068297

Panasonic Electronic Components

Panasonic Electronic Components EEEHD1V470AP

Mfr. Part #: EEEHD1V470AP
RS Stock #: 70068297

Description

Capacitor;Aluminum Electrolytic;Ecap SMT 47uF 35V F Case

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

500

$0.84

Additional Inventory

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 500
Multiples Of: 500
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
47 uF
Capacitance Range
1 to 99 uF
Element Material
Aluminum Electrolytic
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-40 °C
Series
HD Series
Termination
SMD
Tolerance
20 %
Voltage Rating
35 VDC