Skip to content

Panasonic Electronic Components EEU-EB1A332

Capacitor,Alum Lytic,Cap 3300 uF,Tol 20%,Vol-Rtg 10 VDC,Radial,12.5x25,Bulk

Mfr. Part #: EEU-EB1A332 / RS Stock #: 70257018

Panasonic Electronic Components

Panasonic Electronic Components EEU-EB1A332

Mfr. Part #: EEU-EB1A332
RS Stock #: 70257018

Description

Capacitor,Alum Lytic,Cap 3300 uF,Tol 20%,Vol-Rtg 10 VDC,Radial,12.5x25,Bulk

In Stock:

232

Price

Qty.

Standard Price

2

$1.00

10

$0.92

20

$0.88

200

$0.80

500

$0.75

1000

$0.65

Additional Inventory

Minimum Qty: 2
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
3300 uF
Capacitance Range
1000 to 9999 uF
Case Size
Dia. 0.492 x L 0.984 in ; Dia. 12.5 x L 25 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Diameter
0.6 mm
Lead Spacing
0.197 in mm ; 5 mm mm
Life
10000 Hours
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Packaging
Bulk
Ripple Current
0.802 A
Termination
Through Hole
Tolerance
20% %
Voltage Rating
10 VDC

Overview

Features:
  • Endurance: 105°C, 5000 to 10000 Hours
  • Temperature Range: -40°C to +105°C (Capacitance Rating: 0.47 µF to 3300 µF and Voltage Rating: 10 VDC to 63 VDC), -25°C to +105° (Capacitance Rating: 10 µF to 330 µF and Voltage Rating: 160 VDC to 450 VDC)
  • Tolerance: ±20%
  • High Ripple Current, High Frequency and High Voltage