Skip to content

Panasonic Electronic Components EEUFC1E222

Capacitor;Aluminum Electrolytic;Al Electrolytic Cap;2200uF 25V 105Deg C

Mfr. Part #: EEUFC1E222 / RS Stock #: 70068463

Panasonic Electronic Components

Panasonic Electronic Components EEUFC1E222

Mfr. Part #: EEUFC1E222
RS Stock #: 70068463

Description

Capacitor;Aluminum Electrolytic;Al Electrolytic Cap;2200uF 25V 105Deg C

In Stock:

1

Price

Qty.

Standard Price

1

$0.61

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
3150631P
Capacitance
2200 uF
Capacitance Range
1000 to 9999 uF
Case Size
Dia. 12.5 x L 35 mm
Element Material
Aluminum Electrolytic
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Series
Termination
Radial Leads
Tolerance
20% %
Voltage Rating
25 V

Overview

Features:
  • Capacitance Range: 1 ?F to 15000 ?F
  • Voltage Range: 6.3 VDC to 100 VDC
  • Endurance: 105°C, 1000 to 5000 Hours
  • Temperature Range: -55°C to +105°C
  • Tolerance: ±20%
  • Low Impedance