Skip to content

Panasonic Electronic Components ERJ-12ZYJ103U

Resistor,Thick Film,Res 10 Kilohms,Pwr-Rtg 0.75 W,Tol 5%,SMT,2010,Cut Tape

Mfr. Part #: ERJ-12ZYJ103U / RS Stock #: 70269095

Panasonic Electronic Components

Panasonic Electronic Components ERJ-12ZYJ103U

Mfr. Part #: ERJ-12ZYJ103U
RS Stock #: 70269095

Description

Resistor,Thick Film,Res 10 Kilohms,Pwr-Rtg 0.75 W,Tol 5%,SMT,2010,Cut Tape

In Stock:

8800

Price

Qty.

Standard Price

1

$0.0376

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Thick Film
Package Type
2010 (5025 mm)
Packaging
Cut Tape
Power Rating
0.75 W
Resistance
10 KiloOhms
Resistance Range
1 to 999 KiloOhms
Temperature Coefficient
±200 ppm/°C
Temperature Range
55 to 155 C
Termination
SMD
Tolerance
5 %

Overview

Features:
  • Small Size and Lightweight
  • High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
  • Suitable for Both Reflow and Flow Soldering
  • Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B