Skip to content

Panasonic Electronic Components ERJ-2RKF30R0X

Resistor,Thick Film,Res 30 Ohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0402,Cut Tape

Mfr. Part #: ERJ-2RKF30R0X / RS Stock #: 70269258

Panasonic Electronic Components

Panasonic Electronic Components ERJ-2RKF30R0X

Mfr. Part #: ERJ-2RKF30R0X
RS Stock #: 70269258

Description

Resistor,Thick Film,Res 30 Ohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0402,Cut Tape

In Stock:

50000

Price

Qty.

Standard Price

50000

$0.00505

100000

$0.00465

150000

$0.00429

200000

$0.00394

250000

$0.00354

Additional Inventory

Minimum Qty: 50000
Multiples Of: 50000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Thick Film
Package Type
0402 (1005 mm)
Packaging
Cut Tape
Power Rating
0.1 W
Resistance
30 Ohms
Resistance Range
0 to 999 Ohms
Series
Special Features
Precision
Temperature Coefficient
±100 ppm/°C
Temperature Range
-55 to 155 C
Termination
SMD
Tolerance
1 %

Overview

Features:?Small Size and Lightweight
  • High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
  • Compatible with Placement Machines
  • Suitable for Both Reflow and Flow Soldering
  • Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B