Skip to content

Panasonic Electronic Components ERJ-8GEYJ390V

Resistor,Thick Film,Res 39 Ohms,Pwr-Rtg 0.25 W,Tol 5%,SMT,1206,Cut Tape

Mfr. Part #: ERJ-8GEYJ390V / RS Stock #: 70269774

Panasonic Electronic Components

Panasonic Electronic Components ERJ-8GEYJ390V

Mfr. Part #: ERJ-8GEYJ390V
RS Stock #: 70269774

Description

Resistor,Thick Film,Res 39 Ohms,Pwr-Rtg 0.25 W,Tol 5%,SMT,1206,Cut Tape

In Stock:

29510

Price

Qty.

Standard Price

1

$0.021

50000

$0.0168

100000

$0.01585

150000

$0.015

200000

$0.014

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 29510
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Thick Film
Package Type
1206 (3216 mm)
Packaging
Cut Tape
Power Rating
0.25 W
Resistance
39 Ohms
Resistance Range
0 to 999 Ohms
Series
Temperature Coefficient
±200 ppm/°C
Temperature Range
-55 to 155 C
Termination
SMD
Tolerance
5 %

Overview

Features:
  • Small Size and Lightweight
  • High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
  • Suitable for Both Reflow and Flow Soldering
  • Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B