Skip to content

Panasonic Industrial Automation AIG02GQ22D

HMI Touchscreen 3.8in Monochrome 240 x 96 Pixels 24VDC GT02G Series

Mfr. Part #: AIG02GQ22D / RS Stock #: 70036448

Panasonic Industrial Automation

Panasonic Industrial Automation AIG02GQ22D

Mfr. Part #: AIG02GQ22D
RS Stock #: 70036448

Description

HMI Touchscreen 3.8in Monochrome 240 x 96 Pixels 24VDC GT02G Series

In Stock:

8

Price

Qty.

Standard Price

1

$325.00

5

$308.75

10

$302.25

25

$292.50

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 8
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Backlighting
Yes
Communication
RS232C
Current Consumption
1.9 Amp
Dimensions
0.00 in W X 4.41 in L X 1.06 in D
Display Colors
Monochrome
Display Resolution
240 x 96 Pixels
Display Size
3.8 in
Family Name
GT Family
For Use With
FP2SH Programmable Controller
HMI Type
Touch Screen HMI
Maximum Operating Temperature
50 °C
Memory Type
2Mbyte
Minimum Operating Temperature
0 °C
Mounting Type
Chassis Mount
Number of Ports
3
Port Style
RS232C
Primary Type
Operator Interface
Programmable With
GTWIN
Special Features
Comment Function ; Calendar Timer
Supply Voltage
24 VDC
Technology
STN LCD Display
Temperature Operating Range
0 to 50 C °C
Type
Monochrome
Voltage Rating
24 V

Overview

Panasonic GT Family of Series - HMIs | Excellent Visibility and Environmental Resistance: GT02 Touch Terminal Features: 3.8 inch monochrome STN display 3-color LED backlight Resolution: 240 x 96 dots SD memory card slot for SD cards up to 32 GB, class 10 (GT02MQ2/GQ2) Real-time clock IP67 Dimensions (W x H x D): 112 x 74 x 27mm GT703 Touch Terminal Features: Ethernet port 3.8 inch monochrome TFT display 2 colors (black/white, 64 shades of gray) 3-color LED backlight Resolution: 480 x 192 dots SD memory card slot Real-time clock IP67 USB Mini-B port GT704 Touch Terminal Features: Ethernet port 4.6 inch monochrome TFT display 2 colors (black/white, 64 shades of gray) 3-color LED backlight Resolution: 640 x 240 dots SD memory card slot Real-time clock IP67 USB Mini-B port GT03-E Tough Touch Terminal Features: Compact design (W x H x D: 98 x 86 x 28mm) The wide operating temperature range allows for use in various environments. Resistant to UV rays! High waterproof performance allows for use in environments exposed to splashing water. Low power consumption; color type (GT03T-E): max. 3.1W; monochrome type (GT03M-E): max. 1.9W High visibility display even in bright environments! Same Resolution: as the 5.7 inch model (GT32-E): W x H = 320 × 240 dots The industry's smallest body in the class of 3.5 inch screens GT05 Touch Terminal Features: 3.5-inch STN monochrome / 4096 color display 3-color LED backlight (green/orange/red), only for monochrome displays White color LED backlight, color displays Resolution: 320 x 240 dots USB port SD memory card slot for SD cards up to 16 GB Real-time clock Dimensions (W x H x D): 110 x 92.2 x 33,8mm GT12 Touch Terminal Features: 4.6 inch STN display (monochrome / 8 shades of gray) 3-color LED backlight (green/orange/red or red/pink/white) Resolution: 320x120 dots SD memory card slot Real time clock IP67 Dimensions (W x H x D): 146 x 74 x 30mm GT32 Touch Terminal Features: 5.7 inch TFT monochrome or 4096-color display Long-life LED backlight Resolution: 320 x 240 dots USB port SD memory card slot for SD cards up to 32 GB IP67 Real-time clock Dimensions (W x H x D): 163.2 x 128.8 x 39.1mm GT32-E touch Terminal for Outdoor Application Features: 5.7 inch TFT display Monochrome (16 shades of gray) or 4096 colors Extensive ambient temperature range: -20C to + 60C UV protection: protective layer on the front minimizes UV-related aging processes Excellent legibility, brightness and contrast. Non-reflecting display IP67 degree of protection, highly impervious to dampness, water, vapors , etc. GT707 Touch Terminal Features: