Skip to content

Panasonic Industrial Automation EX-19B-PN

Sensor, Photoelectric, Thru, 1000mm Range, 12-24VDC, PNP, VR, D-ON, [UZB10325]

Mfr. Part #: EX-19B-PN / RS Stock #: 70427733

Panasonic Industrial Automation

Panasonic Industrial Automation EX-19B-PN

Mfr. Part #: EX-19B-PN
RS Stock #: 70427733

Description

Sensor, Photoelectric, Thru, 1000mm Range, 12-24VDC, PNP, VR, D-ON, [UZB10325]

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$115.14

5

$109.38

10

$105.93

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
2.00 m
Connection Type
Cable
IP Rating
IP67
Light Source
LED
Maximum Operating Temperature
55 °C
Measurement Range
1 m
Minimum Operating Temperature
-25 °C
Operation
Dark-ON
Output
PNP Open Collector
Response Time
0.5 ms
Series
Supply Voltage
12-24 VDC
Type
Through Beam Sensors

Overview

All Models Are Compliant with: UR, CE (Except EX-15 and EX-17).

Features:
  • Space Saving — 10 mm (W) × 14.5 mm (H) × 3.5 mm (D)
  • Mountable with M3 Screws
  • Background Suppression (EX-14)
  • Flexible Mounting — Front and Side Sensing
  • Bright 2-Color Indicator
  • NPN or PNP Types Available
  • 12 to 24 VDC
  • Conforms to IP67 (IEC)
  • Response Time — 0.5 ms or Less
  • Slit Plates Available for Minute Detection
  • Flexible Cable for Moving Application Is Available
  • MB Pig-Tail Style Quick-Disconnect Type Is Also Available