Skip to content

Panasonic Industrial Automation GX-MK18A-P-Z

ProXimity Sensor, M18, 12mm Range, 3 Wire, PNP, NO, M12 Conn

Mfr. Part #: GX-MK18A-P-Z / RS Stock #: 70242204

Panasonic Industrial Automation

Panasonic Industrial Automation GX-MK18A-P-Z

Mfr. Part #: GX-MK18A-P-Z
RS Stock #: 70242204

Description

ProXimity Sensor, M18, 12mm Range, 3 Wire, PNP, NO, M12 Conn

Out of Stock

Price

Qty.

Standard Price

1

$61.81

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Style
Cylindrical
Measurement Range
12 mm
Output
PNP-NO
Primary Type
Inductive Proximity Sensors
Series

Overview

The new GX-M series cylindrical inductive proximity sensors feature a broad range of available options, high speed response frequency, and a high environmental resistance making this series is the new standard for metal sensing in the Panasonic line. Wide Product Range 84 models available consisting of 2-wire and 3-wire configurations with an optional M12 quick connect. Easy Mounting The threaded head of the GX-M series provides a simple and convenient mounting method. M8, M12, M18, and M30 sizes are available. High Environmental Resistance The IP68 rating (IP67 for CX-M8?) of the GX-M series provides protection against harsh environmental conditions. Shielded and Non-Shielded Options The GX-M series is available in shielded and non-shielded types for wide application coverage.