Skip to content

Panasonic Industrial Automation S1DXM-M2C30M-AC220V

Analog Timer - S1DXM, Multi-Range, Multi-Function, 0.2 sec to 30 mIn., 2 Form

Mfr. Part #: S1DXM-M2C30M-AC220V / RS Stock #: 70669457

Panasonic Industrial Automation

Panasonic Industrial Automation S1DXM-M2C30M-AC220V

Mfr. Part #: S1DXM-M2C30M-AC220V
RS Stock #: 70669457

Description

Analog Timer - S1DXM, Multi-Range, Multi-Function, 0.2 sec to 30 mIn., 2 Form

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$43.55

10

$41.37

25

$39.19

50

$37.01

100

$34.84

250

$32.66

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Form
DPDT
Function
Multi-Function
Mounting Type
Socketable
Primary Type
Time Delay Relays
Relay Type
Electromechanical
Series
Switching Voltage
7A @ 250VAC V
Termination
Socketable
Timing Range
0.2 Sec. to 30 Min. min

Overview

All Models Are Compliant with: UL, C-UL and CE. Compact timers. 2 Form C, 4 Form C, 12 VDC, 24 VDC, 24 VAC, 120 VAC, 240 VAC types also available. With MODE Switch, Operation Mode (Switchable): Power ON-delay, Power Flicker ON start, Power Flicker OFF start, Power One-shot and 4 selectable time rages.

Features:
  • Multi-Range Timer, Multi-Function