Skip to content

Panasonic Electronic Components EEEHD1E220AP

Capacitor;Aluminum Electrolytic;Ecap SMT 22uF 25V D Case

Mfr. Part #: EEEHD1E220AP / RS Stock #: 70068291

Panasonic Electronic Components

Panasonic Electronic Components EEEHD1E220AP

Mfr. Part #: EEEHD1E220AP
RS Stock #: 70068291

Description

Capacitor;Aluminum Electrolytic;Ecap SMT 22uF 25V D Case

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

5

$0.13222

Additional Inventory

Can ship in 10 days:

480

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 5
Multiples Of: 5
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
22 uF
Capacitance Range
1 to 99 uF
Element Material
Aluminum Electrolytic
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-40 °C
Series
Termination
SMD
Tolerance
20% %
Voltage Rating
25 VDC