Skip to content

PanaVise 328

Base for phone holder; accepts .625 in dia posts; 90 deg tilt; mounting holes

Mfr. Part #: 328 / RS Stock #: 70199965

PanaVise

PanaVise 328

Mfr. Part #: 328
RS Stock #: 70199965

Description

Base for phone holder; accepts .625 in dia posts; 90 deg tilt; mounting holes

In Stock:

16

Price

Qty.

Standard Price

1

$42.06

5

$40.38

10

$39.54

25

$38.69

50

$37.85

100

$37.01

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Plating
Zinc
Color
Black
Material
Aluminum Casting ; Acrylonitrile butadiene styrene ; ABS ; Steel ; Zinc Plated ; Zinc Die-Cast ; Rolled Steel
Rotation
360° Degree(s)
Shipping Weight
1.22 Lbs.
Type
Phone Mount

Overview

The PanaVise® system of interchangeable heads, bases and base mounts allows for complete control over your work.