Skip to content

Panduit CJSH688TGVLY

Spring Shuttered Jack Module,Cat6,SH,VL

Mfr. Part #: CJSH688TGVLY / RS Stock #: 73357855

Panduit

Panduit CJSH688TGVLY

Mfr. Part #: CJSH688TGVLY
RS Stock #: 73357855

Description

Spring Shuttered Jack Module,Cat6,SH,VL

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10

$28.36

20

$26.09

40

$22.69

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 10
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Polycarbonate
Color
Violet
Contact Material
Phosphor Bronze
Contact Plating
Gold

Overview

The Mini-Com Cat 6 Shielded RJ45 Spring-Shuttered TG Jack Module is designed to terminate shielded 4-pair, 22-26 AWG twisted pair cable. Each module is 100% factory tested to exceed industry standard performance requirements. The integrated spring-shuttered door keeps dust and debris out of unmated RJ45 jack modules. Each jack is individually serialized for traceability and is compatible with Mini-Com Modular Patch Panels and Faceplates.