Skip to content

Panduit F1X3BL6

Narrow Slotted Duct, Type F, PVC, 1 X 3 X 6', Black

Mfr. Part #: F1X3BL6 / RS Stock #: 71405892

Panduit

Panduit F1X3BL6

Mfr. Part #: F1X3BL6
RS Stock #: 71405892

Description

Narrow Slotted Duct, Type F, PVC, 1 X 3 X 6', Black

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

6

$9.24

18

$8.78

36

$8.41

72

$8.04

144

$7.67

288

$7.39

Additional Inventory

On order:

119

Minimum Qty: 6
Multiples Of: 6
Unit Price:
$

/Linear Foot
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Narrow slot/finger design provides more slots to fit the spacing of high-density terminal block applications
Color
Black
Flammability Rating
UL94 V-0
Includes
Base Only
Overall Height
3 in
Primary Type
Wiring Duct
Size
1 in
Type
Narrow Slotted Duct
UPC Code
07498307464