Skip to content

Panduit FRSPJ4X4BL

FiberRunner Spill-Over Fitting, 4x4, Black

Mfr. Part #: FRSPJ4X4BL / RS Stock #: 73743258

Panduit

Panduit FRSPJ4X4BL

Mfr. Part #: FRSPJ4X4BL
RS Stock #: 73743258

Description

FiberRunner Spill-Over Fitting, 4x4, Black

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$229.93

3

$216.13

6

$206.93

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Routing System is a System of Channel, Fittings and Brackets Designed to Segregate, Route, and Protect Fiber Optic and High Performance Copper Cabling. It is Suited for Data Center Applications where Cable is Routed from Distribution Areas to Equipment
Color
Black
For Use With
4X4 Routing System
Includes
(1) Base Assembly, (1) Throat Cover, (1) Support Bracket, (1) 1/4-20 T-Bolt, (1) 1/4-20 Hex Keps Lock Nut, (2) 1/4- 14 X 1/2 Hex Washer Head Tapping Screws

Overview

The FiberRunner 4x4 Spill-Over Junction Fitting is used in cable routing systems. It assembles onto 4x4, 6x4, 12x4, or 24x4 FiberRunner Channels. It mounts directly to the existing installation with no alteration required. The spill-over junction fitting includes mounting hardware.