Panduit P18-6FN-C
Fork Terminal non-insulated 22- 16 AWG #6 stud size narrow tongue
Mfr. Part #: P18-6FN-C / RS Stock #: 70275484
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.5916
10
$0.50286
25
$0.46145
50
$0.42595
100
$0.39637
500
$0.36679
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Right Angle Degree(s)
Contact Plating
Tin
For Use With
CT-100, CT-1570, CT-2300/ST (CD-570), CT-2500/L (CT-2570CH), UP14ZLW (CD-570)
Insulation Material
Non-Insulated
Insulation Type
Non-Insulated
Overall Length
0.63 "
Overall Width
0.24 "
Package Quantity
100
Special Features
Barrel
Stud Size
#6 (M3.5) in
UPC Code
074983808533
Wire Size
16-22 AWG
Overview
need to remove fastener
tensile strength
crimp process
wire insertion