Skip to content

Panduit PH14-10R-Q

Heat Shrink Ring Terminal 1614 AWG #10 stud size.

Mfr. Part #: PH14-10R-Q / RS Stock #: 71263820

Panduit

Panduit PH14-10R-Q

Mfr. Part #: PH14-10R-Q
RS Stock #: 71263820

Description

Heat Shrink Ring Terminal 1614 AWG #10 stud size.

In Stock:

21

Price

Qty.

Standard Price

1

$2.13

25

$1.92

50

$1.81

100

$1.75

250

$1.68

500

$1.60

1000

$1.49

Additional Inventory

Manufacturer Lead Time:

26 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Blue
Flammability Rating
UL94-HB
For Use With
CT-310
Insulation Material
Heat Shrink
Primary Type
Ring Terminal
Series
Special Features
Heat Shrink
Stud Size
#10 in
Type
Ring Terminal
UPC Code
074983818068
Wire Size
16-14 AWG

Overview

Heat Shrink Ring Terminal 16 – 14 AWG, #10 stud size.