Skip to content

Panduit UTP28SP6YL

Copper Patch Cord, Category 6 Performance 28 AWG, UTP, Yellow CM/LSZH Cable, 6 F

Mfr. Part #: UTP28SP6YL / RS Stock #: 71146134

Panduit

Panduit UTP28SP6YL

Mfr. Part #: UTP28SP6YL
RS Stock #: 71146134

Description

Copper Patch Cord, Category 6 Performance 28 AWG, UTP, Yellow CM/LSZH Cable, 6 F

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10

$16.39

20

$15.57

40

$14.92

Additional Inventory

Minimum Qty: 10
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
(1) Ethernet 10BASE-T, 100BASE-T (Fast Ethernet), 1000BASE-T (Gigabit Ethernet), 10GBASE-T (10Gigabit Ethernet over limited distances as specified in the industry 10GBASE-T standards) (2) 155 Mb/s ATM, 622 Mb/s ATM, 1.2 Gb/s ATM Token ring 4/16 (3) Digital video and broadband/baseband analog video (4) Voice over Internet Protocol (VoIP)
Color
Yellow
Connector Type Cable end 1
Modular Plug
Connector Type Cable end 2
Modular Plug
Family Name
PanNet Family
Flammability Rating
Dual Rated (CM/LSZH)
Type
Network (Cat 5/6) Cables
UPC Code
074983652402
Wire Size
28 AWG

Overview

Panduit PanNet TX6-28 Series - Category 6 Performance 28AWG U/UTP Copper Patch Cords:

Category 6/Class E, UTP, small diameter patch cords are constructed of 28 AWG, unshielded, twisted pair, stranded copper (dual-rated CM/LSZH) cable with high performance RJ45 modular plugs. Patch cords are offered in multiple lengths and colors for design flexibility.

Tight bend radius enables improved cable routing and management in high density applications. Smaller cable diameter allows twice the amount of cords to be routed through cable managers and pathways compared to traditional Category 6 patch cords. Reduced cable diameter facilitates improved air flow, cooling, resulting in lower operating costs than traditional Category 6 patch cords.

Features:
  • 100% performance tested for wire map
  • Supports IEEE 802.3af/802.3at (48 cables in a bundle) and proposed 802.3bt type 3 and type 4 (24 cables in a bundle) PoE applications
  • NEXT and return loss
  • Centered de-embedded plug
  • Integral pair manager
  • Patented tangle-free latch
  • IEEE 802.3af, 802.3at, 802.3bt type 3 and type 4, UL 1863
  • Flammability Rating: CM, LSZH-1 (60332-1)
  • UL94V-0 rated clear Polycarbonate

    TX6-28 Category 6 Performance 28 AWG UTP Patch Cords support the following applications:
  • 1000BASE-T (Gigabit Ethernet), 100BASE-T (Fast Ethernet)
  • 155 Mb/s ATM, 622 Mb/s ATM, 1.2 Gb/s ATM
  • Digital video and broadband/baseband analog video
  • Voice/data systems
  • Voice over Internet Protocol (VoIP)