Skip to content

Pass & Seymour PS5266-X

Straight Blade Plug, 15 A/125 VAC, 10-18 AWG, Screw Terminal, EHU Series

Mfr. Part #: PS5266-X / RS Stock #: 70050649

Pass & Seymour

Pass & Seymour PS5266-X

Mfr. Part #: PS5266-X
RS Stock #: 70050649

Description

Straight Blade Plug, 15 A/125 VAC, 10-18 AWG, Screw Terminal, EHU Series

In Stock:

154

Price

Qty.

Standard Price

1

$22.57

5

$20.76

10

$19.41

Additional Inventory

On order:

170

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL ; FSUL ; CSA
Color
Black ; White
Contact Material
Brass Alloy
Contact Type
Pin
Cord Diameter
0.230 to 0.690 in
Current Rating
15 A
Grade
Specification
Housing Material
Nylon
Material
Thermoplastic
Mounting Type
Cable
NEMA Type
5-15P
Number of Contacts
3
Number of Poles
2
Primary Type
Straight Blade
Product Header
Straight Blade Plug
Series
Termination
Screw
Type
Plug
Voltage Rating
125 V
Wire Size
10-18 AWG

Overview

Industrial Strength (Extra-Hard Use), Brass Alloy Plug Blades and Connector Contacts Resist Heat Rise, Provide Excellent Conductivity