Skip to content

Patlite MP-102-G

Light Tower,30mm,LED,24VAC/VDC,Continuous Light,NPN & PNP Open Collector

Mfr. Part #: MP-102-G / RS Stock #: 70543809

Patlite

Patlite MP-102-G

Mfr. Part #: MP-102-G
RS Stock #: 70543809

Description

Light Tower,30mm,LED,24VAC/VDC,Continuous Light,NPN & PNP Open Collector

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$102.86

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
MP-102-G
Base Diameter
30 mm
Bulb Type
LED