Skip to content

Patlite MPS-402-RGBY

Tower Light, LED, 30mm, Red/Green/Blue/Yellow, 24VAC/VDC, Cont, Direct, Silver

Mfr. Part #: MPS-402-RGBY / RS Stock #: 70372053

Patlite

Patlite MPS-402-RGBY

Mfr. Part #: MPS-402-RGBY
RS Stock #: 70372053

Description

Tower Light, LED, 30mm, Red/Green/Blue/Yellow, 24VAC/VDC, Cont, Direct, Silver

In Stock:

1

Price

Qty.

Standard Price

1

$195.00

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
MPS-402-RGBY
Base Diameter
30 mm
Bulb Type
LED
Mounting Style
Panel Mount

Overview

Patlite MPS Series
The MP series has various accessories available making them extremely versatile and suitable for a number of applications. They have been designed in a silver Colored body which is only 30mm in diameter and 45mm in height.