Skip to content

Pepperl+Fuchs Factory Automation NBB20-L2-A2-V1

PNP Blockinductive Proximity Sensor,M12x1,20mm Detection Range,10 to 30Vdc,IP69K

Mfr. Part #: NBB20-L2-A2-V1 / RS Stock #: 70093801

Pepperl+Fuchs Factory Automation

Pepperl+Fuchs Factory Automation NBB20-L2-A2-V1

Mfr. Part #: NBB20-L2-A2-V1
RS Stock #: 70093801

Description

PNP Blockinductive Proximity Sensor,M12x1,20mm Detection Range,10 to 30Vdc,IP69K

In Stock:

12

Price

Qty.

Standard Price

1

$100.98

5

$95.93

10

$92.90

25

$89.87

Additional Inventory

Manufacturer Lead Time:

13 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
187548
Body Style
Cylindrical
Connection Type
M12 4-Pin
Housing Material
Nylon (PA)
IP Rating
IP69K
Measurement Range
20 mm
Mounting Style
Flush Shielded
Operating Voltage
10-30 VDC
Output
PNP-NO/NC
Primary Type
Inductive Proximity Sensors
Series
Shielding
Shielded
Termination
4-wire
Voltage Regulation
DC

Overview

Varikont DC Switch
New Varikont series of inductive proximity sensors with enhanced performance and environmental protection, yet in a dimensionally identical package.