Skip to content

Pepperl+Fuchs Factory Automation NBB4-12GM50-E0-V1

Proximity Sensor, M12 Inductive, 4mm Range, NPN, M12 Conn, 800733, NBB4 Series

Mfr. Part #: NBB4-12GM50-E0-V1 / RS Stock #: 70404562

Pepperl+Fuchs Factory Automation

Pepperl+Fuchs Factory Automation NBB4-12GM50-E0-V1

Mfr. Part #: NBB4-12GM50-E0-V1
RS Stock #: 70404562

Description

Proximity Sensor, M12 Inductive, 4mm Range, NPN, M12 Conn, 800733, NBB4 Series

In Stock:

8

Price

Qty.

Standard Price

1

$104.03

5

$98.83

10

$95.71

25

$92.59

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
800733
Connection Type
M12 4-Pin
Housing Material
Nickel Plated Brass
Measurement Range
4 mm
Mounting Style
Flush Shielded
Output
NPN
Primary Type
Inductive Proximity Sensors
Series
Shielding
Shielded
Termination
3-wire
Voltage Regulation
DC

Overview

Extended Sensing Range
These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.