Skip to content

Phoenix Contact 0808095

Marking Strip Term Blk Insert 40 x 17 mm Blank White ESL Series

Mfr. Part #: 0808095 / RS Stock #: 70171234

Phoenix Contact

Phoenix Contact 0808095

Mfr. Part #: 0808095
RS Stock #: 70171234

Description

Marking Strip Term Blk Insert 40 x 17 mm Blank White ESL Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

119

Price

Qty.

Standard Price

1

$19.59

5

$18.02

10

$16.85

Additional Inventory

Can ship in 10 days:

5

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
ESL 40X17
Color
White
Connection Type
Screw
Control Voltage
24 V
Frequency
2.4GHz, 5GHz GHz
Jacket Color
Black
Material
Polyester Foil
Mounting Type
Insert
Number of Conductors
1
Number of Labels
56
Number of Positions
1
Overall Length
6.142 in
Package Quantity
10
Primary Type
Marker Strip
Series
Supply Voltage
24 V
Type
Marker Strip
UPC Code
4017918171513

Overview

Insert strip, Sheet, white, Unlabeled, Can be labeled with: Office-Drucksysteme, Plotter, Perforated,
Mounting type: Insert, Lettering field: 40 x 17 mm