Skip to content

Phoenix Contact 0814788

Terminal Strip Marker Carrier KLM Series

Mfr. Part #: 0814788 / RS Stock #: 70251543

Phoenix Contact

Phoenix Contact 0814788

Mfr. Part #: 0814788
RS Stock #: 70251543

Description

Terminal Strip Marker Carrier KLM Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

1037

Price

Qty.

Standard Price

1

$2.09

10

$1.88

25

$1.77

Additional Inventory

Can ship in 10 days:

2162

On order:

700

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
KLM 3-L
Color
Gray
Control Voltage
24 V
Imprint Color
Black
Marker Type
Strip
Material
PA
Mounting Type
DIN Rail Mount
Number of Positions
1
Series
Supply Voltage
24 VDC
UPC Code
4046356014069

Overview

Terminal Strip Marker Carriers
Terminal strip marker carriers for marking terminal group