Phoenix Contact 1201578
PC Data Acquisition Accessories,Rail Adapter,M3 Screws,L 42.6xW 10xH 19mm,Gray
Mfr. Part #: 1201578 / RS Stock #: 70170149
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.57
10
$1.49
25
$1.41
50
$1.33
100
$1.26
250
$1.18
Additional Inventory
Can ship in 10 days:
113061
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accepted Cable Diameter
0 mm
Accessory Type
Rail Adapter
Actuation
Standard
Actuation Force
1 lbf
Alternate Mfr Part Number
USA 10
Angle
Straight Degree(s)
Approvals
UL
Base Type
Standard
Blade Length
1 ft
Blade Material
Copper
Bus Type
Data
Bushing Material
Plastic
Cable Entry
Front
Cable Length
0.5 m (1.64 ft.) ft
Cable Type
Single Ended
Coating
uncoated
Coding
A Coded
Coil Voltage
24 V V
Color
Gray
Communication Port Type
RJ45
Conductor Material
Copper
Conductor Size
16 AWG
Configuration
Electronic
Connection Type
Screw
Connector Type
Standard
Contact Current Rating
16 Amp
Contact Form
SPDT
Contact Plating
Gold over Nickel
Contact Voltage Rating
250 VAC V ; 250 VDC V
Contains
Product
Control Voltage
24 V
Current Rating
0.2 A
Dielectric Material
Ceramic
Display Colors
Black
Display Size
4.3 in in
Display Type
Touch Screen
For Use With
Electronic Switching Devices ; Secure Hold Electrical
Frequency
2.4GHz, 5GHz GHz
IP Rating
IP20
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Labels per Roll
1
Labels per Row
1
Labels per Sheet
10
Material
PA
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Positions
1
Overall Length
6.142 in
Primary Type
PC Data Acquisition Accessories
Supply Voltage
24 V
Type
DIN Rail Adapter
UPC Code
4017918017392
Overview
DIN Rail Adaptor
These universal rail adapters make it simple to mount standard components.
These universal rail adapters make it simple to mount standard components.